Monostable Multivibrators
MC14538BDWR2G
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC W T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
600@5V|300@10V|220@15V
Absolute Propagation Delay Time (ns)
600
Process Technology
0.8um to 3um
Maximum High Level Output Current (mA)
-4.2(Min)
Maximum Low Level Output Current (mA)
4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

