Arrow Electronic Components Online
MC14538BDR2G|ONSEMI|simage
MC14538BDR2G|ONSEMI|limage
Top Searched
Monostable Multivibrators

MC14538BDR2G

Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    4000
  • Logic Function
    Monostable Multivibrator
  • Number of Elements per Chip
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    600@5V|300@10V|220@15V
  • Absolute Propagation Delay Time (ns)
    600
  • Process Technology
    0.8um to 3um
  • Maximum High Level Output Current (mA)
    -4.2(Min)
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    15|3.3|5|9|12
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources