Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Priority
Logic Family
4000
Number of Element Inputs
8
Number of Input Enables per Element
1
Number of Element Outputs
3
Number of Output Enables per Element
0
Number of Encoded Keys
0
Clock Controlling Signal
No
Maximum Propagation Delay Time @ Maximum CL (ns)
600@5V|220@15V|340@10V
Absolute Propagation Delay Time (ns)
600
Process Technology
0.8um to 3um
Output Drive Capability
-4.2mA(Min)/4.2mA(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
15|5|12|3.3|9
Maximum Operating Supply Voltage (V)
18
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

