Counter Shift Registers
MC14526BDWR2G
Counter/Divider Single 4-Bit Async Binary Down 16-Pin SOIC W T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Binary
Logic Family
4000
Logic Function
Counter/Divider
Operation Mode
Down Counter
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
4
Number of Stages
4
Reset Type
Asynchronous
Preset Type
Asynchronous
Direction Type
Uni-Directional
Triggering Type
Positive-Edge/Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
1100@5V|450@10V|320@15V
Absolute Propagation Delay Time (ns)
1100
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.02
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
Yes
Terminal Count Output
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

