Arrow Electronic Components Online
MC14511BDR2G|ONSEMI|simage
MC14511BDR2G|ONSEMI|limage
Decoders and Demuxes

MC14511BDR2G

Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    4000B
  • Logic Function
    Latch/Decoder/Driver
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Input Enables per Element
    1
  • Number of Element Outputs
    7
  • Number of Output Enables per Element
    0
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1440@5V|580@10V|400@15V
  • Absolute Propagation Delay Time (ns)
    1440
  • Process Technology
    0.8um to 3um
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Maximum High Level Output Current (mA)
    -25
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    9|12|15|5|3.3
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.02
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources