Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2500
Typical Power Gain (dB)
13@2400MHz
Typical Output Power (dBm)
2.2@2400MHz
Maximum Reverse Isolation (dB)
-28.2@960MHz
Maximum Input Return Loss (dB)
-8.5(Typ)@860MHz
Maximum Output Return Loss (dB)
-10.7(Typ)@860MHz
Typical Noise Figure (dB)
1.85@2400MHz
Maximum Operating Supply Voltage (V)
3
Minimum Single Supply Voltage (V)
2.3
Maximum Supply Current (mA)
12.5@2.7V
Power Supply Type
Single
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
8
Lead Shape
No Lead

