Arrow Electronic Components Online
MC12FA680JF|CORNELL|simage
MC12FA680JF|CORNELL|limage
Capacitor Mica

MC12FA680J-F

Cap Mica 68pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    68pF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Construction
    Flat
  • Size (mm)
    3.2 X 2.5 X 2
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources