Capacitor Mica
MC12CF100D-F
Cap Mica 10pF 1000V 0.5pF (3.2 X 2.5 X 2mm) SMD 125°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
MC12CF100D-F
Automotive
No
PPAP
No
Capacitance Value
10pF
Tolerance
0.5pF
Voltage
1000VDC
Construction
Flat
Size (mm)
3.2 X 2.5 X 2
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2(Max)
Mounting
Surface Mount
Order Quantity

