Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Division
8|4|2
Minimum Frequency (MHz)
100
Maximum Frequency (MHz)
1100
Typical Output Voltage (V)
0.8
Typical Supply Current (mA)
3
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

