Arrow Electronic Components Online
MC12080DR2G|ONSEMI|simage
MC12080DR2G|ONSEMI|limage
Top Searched
프리스케일러

MC12080DR2G

Prescaler 5V Divide By 10/20/40/80 1100MHz 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Division
    10, 20, 40, 80
  • Minimum Frequency (MHz)
    100
  • Maximum Frequency (MHz)
    1100
  • Typical Output Voltage (V)
    1.2
  • Typical Supply Current (mA)
    3.7
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources