Arrow Electronic Components Online
MC10SX1130DG|ONSEMI|limage
MC10SX1130DG|ONSEMI|simage
LED Drivers

MC10SX1130DG

LED Driver 1 Segment 16-Pin SOIC Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    1
  • Minimum Operating Supply Voltage (V)
    -5.5
  • Maximum Operating Supply Voltage (V)
    -4.5
  • Typical Operating Supply Voltage (V)
    -5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources