Arrow Electronic Components Online
MC10H136PG|ONSEMI|simage
MC10H136PG|ONSEMI|limage
Counter Shift Registers

MC10H136PG

Counter Single 4-Bit Hexadecimal UP/Down 16-Pin PDIP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Hexadecimal
  • Logic Family
    ECL
  • Logic Function
    Counter
  • Operation Mode
    Down Counter|UP Counter
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Count Input Enables
    2
  • Number of Selection Inputs per Element
    2
  • Number of Element Outputs
    4
  • Number of Stages
    4
  • Direction Type
    Bi-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.4@-5.2V
  • Absolute Propagation Delay Time (ns)
    5
  • Minimum Operating Supply Voltage (V)
    -5.46
  • Typical Operating Supply Voltage (V)
    -5.2
  • Maximum Operating Supply Voltage (V)
    -4.94
  • Maximum Supply Current (mA)
    150
  • Parallel Enable Input
    No
  • Terminal Count Output
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.94
  • Package Width
    6.61
  • Package Length
    19.18
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources