Arrow Electronic Components Online
MC10H124FNG|ONSEMI|simage
MC10H124FNG|ONSEMI|limage
Level Translators

MC10H124FNG

Translator TTL to MECL 4-CH Unidirectional 20-Pin PLCC Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    Translator
  • Translation
    TTL to MECL
  • Channel Type
    Unidirectional
  • Number of Channels
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.65@-5.2V@5V
  • Absolute Propagation Delay Time (ns)
    3.1
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Minimum Operating Supply Voltage (V)
    -4.94/4.75
  • Typical Operating Supply Voltage (V)
    -5.2/5
  • Maximum Operating Supply Voltage (V)
    -5.46/5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.69(Min)
  • Package Width
    9.04(Max)
  • Package Length
    9.04(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources