Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Line Receiver
Number of Receivers
3
Receiver Signal Type
Differential
Driving Mode
No
Number of Receiver Enables
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Power Supply Type
Single
Minimum Single Supply Voltage (V)
-5.46
Typical Single Supply Voltage (V)
-5.2
Maximum Single Supply Voltage (V)
-4.94
Maximum Supply Current (mA)
21
Isolation
No
Packaging
Tube
Mounting
Through Hole
Package Height
3.94
Package Width
6.61
Package Length
19.18
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

