Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
Multiplexer
Configuration
1 x 4:1
Number of Elements per Chip
1
Number of Inputs per Chip
4
Number of Input Enables per Element
0
Number of Selection Inputs per Element
2
Number of Outputs per Chip
1
Number of Output Enables per Element
0
Polarity
Inverting/Non-Inverting
Maximum Frequency (MHz)
>3000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.475@3V to 5.5V
Absolute Propagation Delay Time (ns)
0.575
Input Signal Type
Differential
Parity Invert Input
No
Output Signal Type
Differential
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
-3|3
Typical Operating Supply Voltage (V)
-3.3|-5|3.3|5
Maximum Operating Supply Voltage (V)
-5.5|5.5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
20
Lead Shape
Gull-wing

