Arrow Electronic Components Online
MC10EP32DTG|ONSEMI|simage
MC10EP32DTG|ONSEMI|limage
Clock Buffers and Drivers

MC10EP32DTG

Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Divider Buffer
  • Fanout
    1:1
  • Number of Outputs per Chip
    1
  • Maximum Input Frequency (MHz)
    >4000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.45@3V to 5.5V
  • Absolute Propagation Delay Time (ns)
    0.48
  • Input Logic Level
    ECL
  • Output Logic Level
    ECL
  • Minimum Operating Supply Voltage (V)
    -3|3
  • Typical Operating Supply Voltage (V)
    -3.3|-5|3.3|5
  • Maximum Operating Supply Voltage (V)
    -5.5|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources