Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Input Frequency (MHz)
>3000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.27@3V to 5.5V
Absolute Propagation Delay Time (ns)
0.3
Input Logic Level
ECL
Output Logic Level
ECL
Minimum Operating Supply Voltage (V)
-3|3
Typical Operating Supply Voltage (V)
-5|3.3|5|-3.3
Maximum Operating Supply Voltage (V)
-5.5|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

