Arrow Electronic Components Online
MC10EP016FAR2G|ONSEMI|limage
MC10EP016FAR2G|ONSEMI|simage
カウンターシフトレジスタ

MC10EP016FAR2G

Counter Single 8-Bit Sync Binary UP 32-Pin LQFP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Binary
  • Logic Family
    ECL
  • Logic Function
    Counter
  • Operation Mode
    UP Counter
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    8
  • Number of Count Input Enables
    1
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    8
  • Number of Stages
    8
  • Reset Type
    Asynchronous
  • Preset Type
    Synchronous
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.65@3V to 5.5V
  • Absolute Propagation Delay Time (ns)
    0.8
  • Minimum Operating Supply Voltage (V)
    3|-3
  • Typical Operating Supply Voltage (V)
    5|3.3|-5|-3.3
  • Maximum Operating Supply Voltage (V)
    5.5|-5.5
  • Maximum Supply Current (mA)
    200
  • Parallel Enable Input
    Yes
  • Terminal Count Output
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources