Arrow Electronic Components Online
MC10ELT25DTG|ONSEMI|simage
MC10ELT25DTG|ONSEMI|limage
Level Translators

MC10ELT25DTG

Translator ECL to TTL 1-CH Unidirectional 8-Pin TSSOP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    Translator
  • Translation
    ECL to TTL
  • Channel Type
    Unidirectional
  • Number of Channels
    1
  • Maximum Frequency (MHz)
    100(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.1@-5V@5V
  • Absolute Propagation Delay Time (ns)
    4.1
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -3
  • Minimum Operating Supply Voltage (V)
    -4.2/4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    -5.7/5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources