Arrow Electronic Components Online
MC10EL01DR2G|ONSEMI|simage
MC10EL01DR2G|ONSEMI|limage
Logic Gates

MC10EL01DR2G

OR/NOR Gate 1-Element 4-IN 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    OR/NOR
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.33@5V
  • Absolute Propagation Delay Time (ns)
    0.37
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Minimum Operating Supply Voltage (V)
    -4.2|4.2
  • Typical Operating Supply Voltage (V)
    -5|5
  • Maximum Operating Supply Voltage (V)
    -5.7|5.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources