Arrow Electronic Components Online
MC100LVEP34DG|ONSEMI|limage
MC100LVEP34DG|ONSEMI|simage
Clock Generators and Synthesizers

MC100LVEP34DG

2.5V / 3.3V ECL 2, 4, 8 Clock Generation Chip

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MC100LVEP34DG
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    3
  • Input Logic Level
    ECL
  • Minimum Operating Supply Voltage (V)
    -2.375|2.375
  • Maximum Operating Supply Voltage (V)
    -3.8|3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Maximum Supply Current (mA)
    60
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources