Arrow Electronic Components Online
MC100LVEP16DTG|ONSEMI|simage
MC100LVEP16DTG|ONSEMI|limage
Bus Line Transceivers

MC100LVEP16DTG

Single Transmitter/Receiver 8-Pin TSSOP Tube

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Number of Transceivers
    1
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Driving Mode
    No
  • Number of Receiver Enables
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    2.375
  • Typical Single Supply Voltage (V)
    2.5, 3.3
  • Maximum Single Supply Voltage (V)
    3.8
  • Maximum Supply Current (mA)
    27
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    MC100LVEP16
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources