Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Line Transceiver
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Driving Mode
No
Number of Receiver Enables
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
2.375
Typical Single Supply Voltage (V)
2.5|3.3
Maximum Single Supply Voltage (V)
3.8
Maximum Supply Current (mA)
27
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

