Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:10
Number of Outputs per Chip
10
Maximum Input Frequency (MHz)
3000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.5@2.375V to 3.8V
Absolute Propagation Delay Time (ns)
0.59
Input Logic Level
ECL|HSTL|LVDS|PECL
Output Logic Level
ECL|PECL
Minimum Operating Supply Voltage (V)
-2.375|2.375
Typical Operating Supply Voltage (V)
-2.5|-3.3|2.5|3.3
Maximum Operating Supply Voltage (V)
-3.8|3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

