Arrow Electronic Components Online
MC100LVEP111MNG|ONSEMI|simage
MC100LVEP111MNG|ONSEMI|limage
Top Searched
Clock Buffers and Drivers

MC100LVEP111MNG

ECL/PECL/HSTL Clock Driver

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Input Frequency (MHz)
    3000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.5@2.375V to 3.8V
  • Absolute Propagation Delay Time (ns)
    0.59
  • Input Logic Level
    ECL|HSTL|LVDS|PECL
  • Output Logic Level
    ECL|PECL
  • Minimum Operating Supply Voltage (V)
    -2.375|2.375
  • Typical Operating Supply Voltage (V)
    -2.5|-3.3|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    -3.8|3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources