Arrow Electronic Components Online
MC100LVEL11DG|ONSEMI|simage
MC100LVEL11DG|ONSEMI|limage
Clock Buffers and Drivers

MC100LVEL11DG

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:2
  • Number of Outputs per Chip
    2
  • Maximum Input Frequency (MHz)
    1000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.405@3.3V
  • Absolute Propagation Delay Time (ns)
    0.435
  • Input Logic Level
    ECL
  • Output Logic Level
    ECL, PECL
  • Minimum Operating Supply Voltage (V)
    -3, 3
  • Typical Operating Supply Voltage (V)
    -3.3, 3.3
  • Maximum Operating Supply Voltage (V)
    -3.8, 3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    MC100LVEL11
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    98
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources