Level Translators
MC100EPT24DTG
Translator LVCMOS/LVTTL to LVECL 1-CH Unidirectional 8-Pin TSSOP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
Translator
Translation
LVCMOS/LVTTL to LVECL
Channel Type
Unidirectional
Number of Channels
1
Maximum Frequency (MHz)
>1000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.8@3V to 5.5V
Absolute Propagation Delay Time (ns)
0.8
Minimum High Level Input Voltage (V)
2
Process Technology
0.8um to 3um
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Maximum Supply Current (mA)
4
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

