Level Translators
MC100EPT22DTG
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
Translator
Translation
LVCMOS/LVTTL to LVPECL
Channel Type
Unidirectional
Number of Channels
2
Maximum Frequency (MHz)
1100(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.675@3V to 3.6V
Absolute Propagation Delay Time (ns)
0.7
Minimum High Level Input Voltage (V)
2
Process Technology
0.8um to 3um
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Maximum Supply Current (mA)
60
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

