Level Translators
MC100EPT21DR2G
Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
Translator
Translation
CML/LVDS/LVPECL to LVCMOS/LVTTL
Channel Type
Unidirectional
Number of Channels
1
Maximum Frequency (MHz)
350(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
2.25@3V to 3.6V
Absolute Propagation Delay Time (ns)
2.95
Minimum High Level Input Voltage (V)
2.075
Process Technology
0.8um to 3um
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-3
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Supply Current (mA)
30
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

