Flip Flops
MC100EP52MNR4G
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin DFN EP T/R
onsemiProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
D-Master-Slave Type
Number of Channels per Chip
1
Number of Elements per Chip
1
Number of Element Inputs
1
Number of Element Outputs
1
Bus Hold
No
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Edge/Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
0.38@3V to 5.5V
Absolute Propagation Delay Time (ns)
0.41
Input Signal Type
Differential
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
-3|3
Typical Operating Supply Voltage (V)
-3.3|-5|3.3|5
Maximum Operating Supply Voltage (V)
-5.5|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

