Arrow Electronic Components Online
MC100EP35DG|ONSEMI|simage
MC100EP35DG|ONSEMI|limage
Flip Flops

MC100EP35DG

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube

onsemi
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    JK-Master-Slave Type
  • Number of Channels per Chip
    1
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    2
  • Number of Element Outputs
    1
  • Bus Hold
    No
  • Set/Reset
    Reset
  • Polarity
    Inverting/Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.49@3V to 5.5V
  • Absolute Propagation Delay Time (ns)
    0.575
  • Input Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Minimum Operating Supply Voltage (V)
    -3|3
  • Typical Operating Supply Voltage (V)
    -3.3|-5|3.3|5
  • Maximum Operating Supply Voltage (V)
    -5.5|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources