Arrow Electronic Components Online
MC100EP131FAG|ONSEMI|limage
MC100EP131FAG|ONSEMI|simage
Flip Flops

MC100EP131FAG

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    D-Master-Slave Type
  • Number of Channels per Chip
    4
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Element Outputs
    4
  • Bus Hold
    No
  • Set/Reset
    Master Set/Reset
  • Polarity
    Inverting/Non-Inverting
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.6@3V to 5.5V
  • Absolute Propagation Delay Time (ns)
    0.7
  • Process Technology
    0.8um to 3um
  • Input Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    -3|3
  • Typical Operating Supply Voltage (V)
    -3.3|-5|3.3|5
  • Maximum Operating Supply Voltage (V)
    -5.5|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources