Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Binary
Logic Family
ECL
Logic Function
Counter
Operation Mode
UP Counter
Number of Elements per Chip
1
Number of Element Inputs
8
Number of Count Input Enables
1
Number of Selection Inputs per Element
0
Number of Element Outputs
8
Number of Stages
8
Reset Type
Asynchronous
Preset Type
Synchronous
Direction Type
Uni-Directional
Triggering Type
Positive-Edge/Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
0.7@3V to 3.6V
Absolute Propagation Delay Time (ns)
1
Minimum Operating Supply Voltage (V)
-3|3
Typical Operating Supply Voltage (V)
-3.3|3.3
Maximum Operating Supply Voltage (V)
-3.6|3.6
Maximum Supply Current (mA)
210
Parallel Enable Input
Yes
Terminal Count Output
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

