Flip Flops
MC100EL51DG
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
D-Master-Slave Type
Number of Channels per Chip
1
Number of Elements per Chip
1
Number of Element Inputs
1
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Edge/Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
0.565@5V
Absolute Propagation Delay Time (ns)
0.62
Process Technology
0.8um to 3um
Input Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
-4.2|4.2
Typical Operating Supply Voltage (V)
-5|5
Maximum Operating Supply Voltage (V)
-5.7|5.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

