Arrow Electronic Components Online
MC100EL1648DTR2G|ONSEMI|simage
MC100EL1648DTR2G|ONSEMI|limage
Oscillators Misc

MC100EL1648DTR2G

1100MHz Voltage Controlled Oscillator Amplifier 8-Pin TSSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Controlled Oscillator Amplifier
  • Output Frequency (MHz)
    1100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources