Arrow Electronic Components Online
MC100EL15DG|ONSEMI|simage
MC100EL15DG|ONSEMI|limage
Clock Buffers and Drivers

MC100EL15DG

Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin SOIC Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Multiplexer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    1250(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.72@5V
  • Absolute Propagation Delay Time (ns)
    0.75
  • Input Logic Level
    ECL
  • Output Logic Level
    ECL
  • Minimum Operating Supply Voltage (V)
    -4.2|4.2
  • Typical Operating Supply Voltage (V)
    -5|5
  • Maximum Operating Supply Voltage (V)
    -5.7|5.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources