Arrow Electronic Components Online
MC100E016FNR2G|ONSEMI|simage
MC100E016FNR2G|ONSEMI|limage
Counter Shift Registers

MC100E016FNR2G

Counter Single 8-Bit Sync Binary UP 28-Pin PLCC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    MC100E016FNR2G
  • Automotive
    No
  • PPAP
    No
  • Type
    Binary
  • Logic Family
    ECL
  • Logic Function
    Counter
  • Operation Mode
    UP Counter
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    8
  • Number of Count Input Enables
    2
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    8
  • Number of Stages
    8
  • Reset Type
    Asynchronous
  • Preset Type
    Synchronous
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.9@5V
  • Absolute Propagation Delay Time (ns)
    0.9
  • Process Technology
    0.8um to 3um
  • Minimum Operating Supply Voltage (V)
    -4.2|4.2
  • Typical Operating Supply Voltage (V)
    -5|5
  • Maximum Operating Supply Voltage (V)
    -5.7|5.7
  • Maximum Supply Current (mA)
    181
  • Parallel Enable Input
    Yes
  • Terminal Count Output
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.69(Min)
  • Package Width
    11.51
  • Package Length
    11.51
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources