Arrow Electronic Components Online
MC06XS4200BFK|NXP|limage
MC06XS4200BFK|NXP|simage
Power Switches

MC06XS4200BFK

Power Switch Hi Side 2-OUT 6mOhm 23-Pin QFN EP Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    High Side
  • Number of Outputs
    2
  • Interface Type
    SPI
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    85
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Typical Supply Current (mA)
    5
  • Typical Switch On Resistance (Ohm)
    6(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.15(Max)
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    23
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    23
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources