Arrow Electronic Components Online
MBT5SS|HELLERMN|simage
MBT5SS|HELLERMN|limage
Cable Ties

MBT5S-S

Cable Ties, Standard Locking Stainless Steel Metallic 25mm 670N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Metallic
  • Body Material
    Stainless Steel
  • Maximum Bundle Diameter (mm)
    25
  • Tensile Strength (N)
    670(Min)
  • Minimum Operating Temperature (°C)
    -80
  • Maximum Operating Temperature (°C)
    538
  • Packaging
    Bag
  • Product Length (mm)
    127

Documentation and Resources

Datasheets
Design resources