Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Configuration
Dual
Number of Elements per Chip
2
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
40
Maximum Base-Emitter Voltage (V)
6
Operating Junction Temperature (°C)
-55 to 150
Maximum Base-Emitter Saturation Voltage (V)
0.85@1mA@10mA|0.95@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@1mA@10mA|0.3@5mA@50mA
Maximum DC Collector Current (A)
0.2
Minimum DC Current Gain
40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-88
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

