Arrow Electronic Components Online
MBT0021EN|DFROBOT|originalImage
MBT0021EN|DFROBOT|limage
Robotic Kits

MBT0021-EN

micro:Maqueen Plus - An Advanced STEM Education Robot for micro:bit. An advanced version of micro:Maqueen Lite.

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9503.00.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Wheeled
  • Supported Device
    CR123A
  • Supported Device Technology
    Motion Motor Control
  • Compatible External Board
    Micro bit Board
  • Interface Type
    GPIO/I2C
  • Maximum Supply Current (mA)
    900
  • Maximum Operating Supply Voltage (VDC)
    3.7(Typ)/5(Typ)
  • Product Length (mm)
    107
  • Product Depth (mm)
    100

Documentation and Resources

Datasheets
Design resources