Arrow Electronic Components Online
MBS6H|TSC|simage
MBS6H|TSC|limage
Bridge Rectifiers

MBS6H

Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS T/R Automotive AEC-Q101

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    0.8
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    35
  • Maximum Forward Voltage (V)
    1@0.4A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.7(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.9(Max)
  • PCB changed
    4
  • Supplier Package
    Case MBS
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources