Rectifiers
MBRS20H100CTH
Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
0.95
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
4.7(Max)
Package Width
9.25(Max)
Package Length
10.5(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Family/Series
MBRS20H100CTH
ALIAS
MBRS20H100CTHRNG, MBRS20H100CTHRN
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
800
MSL
1
Order Quantity

