Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
0.8@10A
Peak Reverse Current (uA)
100
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
15.24(Max)
Package Width
4.83(Max)
Package Length
10.26(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
ITO-220AB
Pin Count
3

