Arrow Electronic Components Online
MBRB30H60CTT4G|ONSEMI|simage
MBRB30H60CTT4G|ONSEMI|limage
Rectifiers

MBRB30H60CTT4G

Diode Schottky 60V 15A 3-Pin(2+Tab) D2PAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    60
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    15
  • Peak Non-Repetitive Forward Surge Current (A)
    260
  • Maximum Forward Voltage (V)
    0.78@30A
  • Peak Reverse Current (uA)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.29(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources