Arrow Electronic Components Online
MBRB1645CTTP|MCO|simage
MBRB1645CTTP|MCO|limage
Rectifiers

MBRB1645CT-TP

Diode Schottky 45V 16A 3-Pin(2+Tab) D2PAK T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    45
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    16
  • Peak Non-Repetitive Forward Surge Current (A)
    150
  • Maximum Forward Voltage (V)
    0.7@8A
  • Peak Reverse Current (uA)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.8(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.6(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources