Arrow Electronic Components Online
MBRB1645M3I|VISHAY|simage
MBRB1645M3I|VISHAY|limage
Rectifiers

MBRB1645-M3/I

Diode Schottky 45V 16A 3-Pin(2+Tab) D2PAK T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    4.45
  • Package Width
    8.64
  • Package Length
    10.05
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources