Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
150
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
150
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
0.92@5A
Peak Reverse Current (uA)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel|Tube
Mounting
Surface Mount
Package Height
4.6
Package Width
8.7
Package Length
10
PCB changed
2
Tab
Tab
Supplier Package
D2PAK
Pin Count
3

