Arrow Electronic Components Online
MBRAF3200T3G|ONSEMI|simage
MBRAF3200T3G|ONSEMI|limage
Rectifiers

MBRAF3200T3G

Diode Schottky Si 200V 3A 2-Pin SMA-FL T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    0.86@4A
  • Peak Reverse Current (uA)
    1000
  • Maximum Junction Ambient Thermal Resistance
    90°C/W
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    2.6 mm
  • Package Length
    4.3 mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA-FL
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources