Arrow Electronic Components Online
Rectifiers

MBR750

Diode Schottky Si 50V 7.5A 2-Pin(2+Tab) TO-220AC

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    50
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    50
  • Maximum Continuous Forward Current (A)
    7.5
  • Peak Non-Repetitive Forward Surge Current (A)
    150
  • Maximum Forward Voltage (V)
    0.75
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    8.89(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources